Hirose HIF2E-34D-2.54RA technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HIF2E |
| Termination | Through Hole |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF2E-34D-2.54RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.