Hirose HIF2E-40D-2.54RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 6.3mm |
| Length | 55.27mm |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF2E |
| Termination | Through Hole |
| Voltage Rating (AC) | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF2E-40D-2.54RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.