Hirose HIF3-2022SC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HIF3 |
| Termination | Crimp |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3-2022SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.