Hirose HIF3-2226SCFB technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 1A |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3 |
| Termination | Crimp |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3-2226SCFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.