Hirose HIF3-2428SCF(05) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Crimp |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3-2428SCF(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.