Hirose HIF3-34CV(72) technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 34 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HIF3 |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3-34CV(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.