Hirose HIF3-GPIN(A) technical specifications.
| Color | White |
| Height | 1.8mm |
| Length | 5.9mm |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | HIF3 |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3-GPIN(A) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.