IDC connector, female socket, 16 positions, 2 rows, 2.54mm pitch, straight orientation, cable mount, free hanging. Features copper contacts with gold plating, 1A current rating, and 200V voltage rating. Operates from -55°C to 85°C, supports 28AWG ribbon wire, and is lead-free and RoHS compliant.
Hirose HIF3A-16D-2.54R technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 24.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3A |
| Termination | IDC |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3A-16D-2.54R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.