Hirose HIF3A-3236SCFC technical specifications.
| Contact Plating | Gold |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIF3 |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3A-3236SCFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.