16-position, 2-row shrouded header with a 2.54mm pitch. Features side entry, right-angle, through-hole mounting with solder termination. Male pin contacts are brass with gold plating and a 0.236-inch mating length. Rated for 1A current and 200V, with a temperature range of -55°C to 85°C. Insulation is PBT with a UL94 V-0 flammability rating.
Hirose HIF3B-16PA-2.54DS(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 7.7mm |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 39.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3B |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3B-16PA-2.54DS(71) to view detailed technical specifications.
No datasheet is available for this part.