
20-position, 2-row shrouded header receptacle for board-to-board and mezzanine applications. Features gold-plated copper female socket contacts with a 2.54mm pitch and 0.1-inch row spacing. Rated for 1A current and 200V, with a temperature range of -55°C to 85°C. Designed for free-hanging, cable mount termination using Insulation Displacement Technology (IDT) for 28AWG ribbon wire. RoHS compliant and black in color.
Hirose HIF3B-20D-2.54R technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3B |
| Termination | IDT |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3B-20D-2.54R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
