Right-angle, female socket connector with 10 positions and 2 rows on a 2.54mm pitch. Features gold-plated copper contacts and a 1A current rating, suitable for cable mounting with ribbon wire up to 28AWG. Operates within a temperature range of -55°C to 85°C and has a voltage rating of 200V. This RoHS compliant component is designed for free-hanging applications.
Hirose HIF3BA-10D-2.54R technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Height | 15.6mm |
| Length | 17.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIF3B |
| Termination | IDT |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-10D-2.54R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.