16-position, 2-row male pin header for through-hole mounting. Features gold-plated brass contacts with a square shape and a 2.54mm pitch. Insulated with black PBT, this connector offers a 3A current rating and 200V voltage rating. Operating temperature range is -55°C to 85°C, with a UL94 V-0 flammability rating. Termination is via wire wrap.
Hirose HIF3BA-16P-2.54W technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 27.3mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 39.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3B |
| Termination | Wire Wrap |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-16P-2.54W to view detailed technical specifications.
No datasheet is available for this part.