Hirose HIF3BA-16PA-2.54WB(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 39.6mm |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3B |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-16PA-2.54WB(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.