
26-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of brass with gold plating for superior conductivity, rated for 1A current and 200V. The PBT insulation is black and UL94 V-0 flammability rated. Termination is via through-hole solder, with a 9mm height and 52.3mm length. This lead-free, RoHS-compliant component is designed for board-to-board applications.
Hirose HIF3BA-26PA-2.54DS(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 52.3mm |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIF3B |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-26PA-2.54DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.