This Hirose connector features 30 poles with a straight shape and a 2.54mm pitch. It has a current rating of 1A and is plated with gold for reliable contact. The connector measures 27.3mm in height, 57.4mm in length, and 8.5mm in width. It operates within a temperature range of -55°C to 85°C.
Hirose HIF3BA-30PA-2.54DSA(02) technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 27.3mm |
| Length | 57.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 30 |
| Pitch | 2.54mm |
| Shape | Straight |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-30PA-2.54DSA(02) to view detailed technical specifications.
No datasheet is available for this part.