
This 30-position 2x2 shrouded header features a gold-plated brass contact with a gold finish and a PBT insulation material. It has a current rating of 1A and a voltage rating of 200V, with an operating temperature range of -55°C to 85°C. The header is RoHS compliant and has a flammability rating of UL94 V-0.
Hirose HIF3BA-30PA-2.54DSA(72) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3B |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-30PA-2.54DSA(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
