34-position, 2-row shrouded header with a 2.54mm pitch. Features straight, top-entry, through-hole mounting with wire wrap termination. Male pin contacts made of brass with gold plating, rated for 1A current and 200V voltage. Insulation material is PBT with a UL94 V-0 flammability rating. RoHS compliant and lead-free.
Hirose HIF3BA-34P-2.54W technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3B |
| Termination | Wire Wrap |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-34P-2.54W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.