40-position, 2-row right-angle shrouded header with 2.54mm pitch. Features brass male pin contacts with gold plating and a 1A current rating. Insulation material is PBT in black, with a UL94 V-0 flammability rating. Through-hole termination for solder connection, 200V voltage rating.
Hirose HIF3BA-40PA-2.54DS(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 70.1mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3B |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-40PA-2.54DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.