Hirose HIF3BA-50PA-2.54DSA technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 27.3mm |
| Length | 82.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HIF3BA-50PA-2.54DSA to view detailed technical specifications.
No datasheet is available for this part.