Hirose HIF3BA-64PA-2.54DS(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 9mm |
| Length | 100.6mm |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3B |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-64PA-2.54DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.