Hirose HIF3BA-GPIN technical specifications.
| Color | White |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3B |
| Voltage Rating | 200V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-GPIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.