
The HIF3BAG-30PA-2.54DSA(71) from Hirose is a 30-position rectangular connector with a voltage rating of 200V and a current rating of 1A. It features gold-plated contacts and a through-hole mount design. This connector is compliant with RoHS regulations and is available in bulk packaging.
Hirose HIF3BAG-30PA-2.54DSA(71) technical specifications.
| Color | Black |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3B |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BAG-30PA-2.54DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
