This 16-position 2-row through-hole header features gold-plated contacts with a current rating of 1A and a voltage rating of 200V. It is available in bulk packaging with a pitch of 0.1inch and a row spacing of 0.1inch. The header is designed for through-hole mounting and is compliant with RoHS regulations.
Hirose HIF3BAJ-16PA-DSL(71) technical specifications.
| Color | Black |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3B |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BAJ-16PA-DSL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.