The HIF3B 40-position 2-row through hole connector features a gold-plated male pin contact with a current rating of 1A and a voltage rating of 200V. It has a contact mating length of 0.236inch and a pitch of 0.1inch, with a row spacing of 0.1inch. The connector is available in a bulk packaging quantity of 1 and is terminated with solder. It is suitable for use in applications requiring a high current rating and reliable electrical connections.
Hirose HIF3BAJ-40PA-DSL(71) technical specifications.
| Color | Black |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | HIF3B |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BAJ-40PA-DSL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.