50-position, 2-row shrouded header with a 2.54mm pitch and 0.1-inch row spacing. Features male pin contacts made of brass with gold plating for mating, offering a 1A current rating and 200V voltage rating. Constructed with a PBT insulator and a black housing, this component has a UL94 V-0 flammability rating. Designed for top entry and through-hole mounting with wire wrap termination.
Hirose HIF3BB-50P-2.54W technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 27.3mm |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 82.8mm |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3B |
| Termination | Wire Wrap |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BB-50P-2.54W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.