50-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of bronze/brass with gold plating for mating, offering a 1A current rating and 200V voltage rating. Insulation is PBT in black, with a flammability rating of UL94 V-0. Operates across a temperature range of -55°C to 85°C. Termination is via through-hole solder.
Hirose HIF3BB-50PA-2.54DS(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | HIF3B |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BB-50PA-2.54DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.