50-position, 2-row shrouded ejector header with a 2.54mm pitch. Features male pin contacts made of gold-plated copper, rated for 1A current and 200V voltage. Designed for IDC termination of 28AWG ribbon cable, with a straight orientation and free-hanging, cable mount. Operating temperature range is -55°C to 85°C.
Hirose HIF3BB-50PD-2.54R-MC technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 33.2mm |
| Lead Free | Lead Free |
| Length | 82.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3B |
| Termination | IDC |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BB-50PD-2.54R-MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.