64-position, 2-row female socket connector with 2.54mm pitch. Features gold-plated copper contacts for 1A current rating and 200V voltage rating. Designed for IDC termination of 28AWG ribbon cable, with a straight orientation and free-hanging, cable mount style. Operates within a -55°C to 85°C temperature range.
Hirose HIF3BB-64D-2.54R technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 85.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3B |
| Termination | IDC |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BB-64D-2.54R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.