Hirose HIF3BDF-10PA-2.54DSA(75) technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Series | HIF3B |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BDF-10PA-2.54DSA(75) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.