Hirose HIF3CA-34PA-2.54DSA(91) technical specifications.
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3CA-34PA-2.54DSA(91) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.