This Hirose HIF3CAW-40PA-2.54DSA(71) is a 40-position, 2-row rectangular connector with a through hole mount and gold-plated contacts. It features a waterproof design and a 0.1 inch pitch. The connector is packaged in a tray and has a black color with a gold contact plating. It is part of the HIF3C series and is suitable for general use.
Hirose HIF3CAW-40PA-2.54DSA(71) technical specifications.
| Color | Black |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Features | WATERPROOF |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | HIF3C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3CAW-40PA-2.54DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.