
This 26-position shrouded header features a 2-row configuration with a 0.1inch pitch, suitable for through-hole mounting. The contacts are plated with gold for reliable connections. The header is compliant with RoHS regulations and is available in bulk packaging.
Hirose HIF3E-26PA-2.54DS(71) technical specifications.
| Color | Black |
| Contact Mating Length | 0.244inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3E-26PA-2.54DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.