Hirose HIF3G-50P-2.54DSA technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation | Insulated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Series | HIF3B |
| Termination | Crimp |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3G-50P-2.54DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.