
Hirose HIF3GA-2.54SP technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Housing Color | Black |
| Length | 5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3GA-2.54SP to view detailed technical specifications.
No datasheet is available for this part.
