Hirose HIF3H-10DA-2.54DSA(74) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3H |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3H-10DA-2.54DSA(74) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.