Hirose HIF3H-10P-2.54W technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3H |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3H-10P-2.54W to view detailed technical specifications.
No datasheet is available for this part.