Hirose HIF3H-20DA-2.54DSA(81) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HIF3H |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3H-20DA-2.54DSA(81) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.