Hirose HIF3H-40P-2.54W technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 11.4mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 51.8mm |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3H |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3H-40P-2.54W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.