Hirose HIF4-16D-318R technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 3.18mm |
| Series | HIF4 |
| Termination | IDC |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF4-16D-318R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.