Hirose HIF4-16P-3.18DS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Height | 10.1mm |
| Insulation Material | PBT |
| Length | 46.68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | HIF4 |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF4-16P-3.18DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.