Hirose HIF4-16P-3.18DSA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | HIF4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF4-16P-3.18DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.