Hirose HIF4-20D-3.18R technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HIF4 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF4-20D-3.18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
