This 26-position through hole header features a current rating of 3A and a voltage rating of 300V AC. It has a gold plated contact finish and a bronze contact material. The header is made of PBT insulation material and is lead free. It is available in a package quantity of 1 and is packaged in a tray. The header has a height of 30mm and a length of 62.58mm, with a pitch of 3.18mm.
Hirose HIF4-26P-3.18DSA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Height | 30mm |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 62.58mm |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | HIF4 |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF4-26P-3.18DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.