Hirose HIF4A-24P-3.18DSA technical specifications.
| Color | Black |
| Contact Mating Length | 0.22inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | HIF4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF4A-24P-3.18DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.