Hirose HIF5-34D-2.54R technical specifications.
| Card Thickness | 0.063inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | HIF5 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF5-34D-2.54R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.