Hirose HIF5C-60DA-2.54R(71) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HIF5 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF5C-60DA-2.54R(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.