Hirose HIF6-100D-1.27R(02) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Mount | Free Hanging |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF6 |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6-100D-1.27R(02) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.