Hirose HIF6-100D-1.27R(20) technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose HIF6-100D-1.27R(20) to view detailed technical specifications.
No datasheet is available for this part.