Hirose HIF6-100PA-1.27DS(75) technical specifications.
| Color | Black |
| Contact Mating Length | 0.217inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF6 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6-100PA-1.27DS(75) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.